
ST1PS02DQTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02DQTR-ND - Tape & Reel (TR) 497-ST1PS02DQCT-ND - Cut Tape (CT) 497-ST1PS02DQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02DQTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02DQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.35V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,85000 Kč | 32,85 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 21,82080 Kč | 545,52 Kč |
| 100 | 19,39820 Kč | 1 939,82 Kč |
| 250 | 18,24184 Kč | 4 560,46 Kč |
| 500 | 17,54498 Kč | 8 772,49 Kč |
| 1 000 | 16,97134 Kč | 16 971,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,26300 Kč | 48 789,00 Kč |
| 6 000 | 15,91640 Kč | 95 498,40 Kč |
| 9 000 | 15,74282 Kč | 141 685,38 Kč |
| Unit Price without VAT: | 32,85000 Kč |
|---|---|
| Unit Price with VAT: | 39,74850 Kč |

