
ST1PS02C1QTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02C1QTR-ND - Tape & Reel (TR) 497-ST1PS02C1QCT-ND - Cut Tape (CT) 497-ST1PS02C1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS02C1QTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.6V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02C1QTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (1.7x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,73400 Kč | 693,35 Kč |
| 100 | 24,73980 Kč | 2 473,98 Kč |
| 250 | 23,30860 Kč | 5 827,15 Kč |
| 500 | 22,45022 Kč | 11 225,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,28472 Kč | 45 854,16 Kč |
| 6 000 | 14,95208 Kč | 89 712,48 Kč |
| 9 000 | 14,78553 Kč | 133 069,77 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

