
ST1PS01DJR | |
|---|---|
DigiKey Part Number | 497-18909-2-ND - Tape & Reel (TR) 497-18909-1-ND - Cut Tape (CT) 497-18909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01DJR |
Description | IC REG BUCK 1.8V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 2.3V, 2.5V, 2.8V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01DJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 25,15500 Kč | 251,55 Kč |
| 25 | 22,86040 Kč | 571,51 Kč |
| 100 | 20,32800 Kč | 2 032,80 Kč |
| 250 | 19,12096 Kč | 4 780,24 Kč |
| 500 | 18,39306 Kč | 9 196,53 Kč |
| 1 000 | 17,79420 Kč | 17 794,20 Kč |
| 2 500 | 17,16198 Kč | 42 904,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,78093 Kč | 83 904,65 Kč |
| 10 000 | 16,46744 Kč | 164 674,40 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |



