
SRK1001TR | |
|---|---|
DigiKey Part Number | 497-SRK1001TR-ND - Tape & Reel (TR) 497-SRK1001CT-ND - Cut Tape (CT) 497-SRK1001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1001TR |
Description | ADAPTIVE SYNCHRONOUS RECTIFICATI |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SRK1001TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Flyback Power Supplies | |
Voltage - Input | - | |
Voltage - Supply | 3.7V ~ 32V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 Kč | 40,41 Kč |
| 10 | 29,78700 Kč | 297,87 Kč |
| 25 | 27,12080 Kč | 678,02 Kč |
| 100 | 24,19820 Kč | 2 419,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,53796 Kč | 51 344,90 Kč |
| Unit Price without VAT: | 40,41000 Kč |
|---|---|
| Unit Price with VAT: | 48,89610 Kč |


