
SRK1000BTR | |
---|---|
DigiKey Part Number | 497-18473-2-ND - Tape & Reel (TR) 497-18473-1-ND - Cut Tape (CT) 497-18473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRK1000BTR |
Description | ADAPTIVE SYNCHRONOUS RECTIFICATI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters, Battery Chargers, USB Power SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SRK1000BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Adapters, Battery Chargers, USB Power | |
Voltage - Input | - | |
Voltage - Supply | 3.75V ~ 32V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 21,37200 Kč | 213,72 Kč |
25 | 19,37200 Kč | 484,30 Kč |
100 | 17,18060 Kč | 1 718,06 Kč |
250 | 16,13492 Kč | 4 033,73 Kč |
500 | 15,50460 Kč | 7 752,30 Kč |
1 000 | 14,98573 Kč | 14 985,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,34493 Kč | 43 034,79 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |