8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOP

MCQ12N06-TP

DigiKey Part Number
353-MCQ12N06-TPTR-ND - Tape & Reel (TR)
353-MCQ12N06-TPCT-ND - Cut Tape (CT)
353-MCQ12N06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ12N06-TP
Description
MOSFET N-CH 60V 12A 8SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tj) 3.1W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1988 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1016,33100 Kč163,31 Kč
10011,06070 Kč1 106,07 Kč
5008,61278 Kč4 306,39 Kč
1 0007,82500 Kč7 825,00 Kč
2 0007,16188 Kč14 323,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,45897 Kč25 835,88 Kč
8 0006,13553 Kč49 084,24 Kč
12 0005,89677 Kč70 761,24 Kč
20 0005,89229 Kč117 845,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč