Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1HARU

DigiKey Part Number
497-14619-2-ND - Tape & Reel (TR)
497-14619-1-ND - Cut Tape (CT)
497-14619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1HARU
Description
IC SUPERVISOR 1 CHANNEL 6UDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SR1HARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,70400 Kč207,04 Kč
2518,75560 Kč468,89 Kč
10016,62410 Kč1 662,41 Kč
25015,60488 Kč3 901,22 Kč
50014,99132 Kč7 495,66 Kč
1 00014,48610 Kč14 486,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,86197 Kč41 585,91 Kč
6 00013,55652 Kč81 339,12 Kč
9 00013,40358 Kč120 632,22 Kč
15 00013,23416 Kč198 512,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč