Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
H5084NL

H5084NL

DigiKey Part Number
553-1635-5-ND
Manufacturer
Manufacturer Product Number
H5084NL
Description
MODULE MAGNETIC 1PORT 1000BASE-T
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5084NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.300" W (15.24mm x 7.62mm)
Height - Seated (Max)
0.163" (4.14mm)
Operating Temperature
0°C ~ 70°C
Weight
0.02 oz (0.57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1098,69100 Kč986,91 Kč
3093,93800 Kč2 818,14 Kč
6091,04033 Kč5 462,42 Kč
12088,21783 Kč10 586,14 Kč
27085,01000 Kč22 952,70 Kč
51082,56455 Kč42 107,92 Kč
1 02079,96882 Kč81 568,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč