
SPC58NN84C3RMHBR | |
|---|---|
DigiKey Part Number | 497-SPC58NN84C3RMHBRTR-ND - Tape & Reel (TR) 497-SPC58NN84C3RMHBRCT-ND - Cut Tape (CT) 497-SPC58NN84C3RMHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NN84C3RMHBR |
Description | IC MCU 32BIT 6MB FLASH 292FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 292-FPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NN84C3RMHBR Models |
Category | EEPROM Size 256K x 8 |
Mfr | RAM Size 448K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V, 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 10b, 12b, 16b SAR |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Supplier Device Package 292-FPBGA (17x17) |
Peripherals DMA, WDT | Package / Case 292-FBGA |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,20000 Kč | 697,20 Kč |
| 10 | 564,68400 Kč | 5 646,84 Kč |
| 25 | 531,62320 Kč | 13 290,58 Kč |
| 100 | 505,26410 Kč | 50 526,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 458,92257 Kč | 458 922,57 Kč |
| Unit Price without VAT: | 697,20000 Kč |
|---|---|
| Unit Price with VAT: | 843,61200 Kč |






