


SPC58NE84E7QMSAR | |
|---|---|
DigiKey Part Number | 497-SPC58NE84E7QMSARTR-ND - Tape & Reel (TR) 497-SPC58NE84E7QMSARCT-ND - Cut Tape (CT) 497-SPC58NE84E7QMSARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NE84E7QMSAR |
Description | IC MCU 32BIT 6MB FLASH 176QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NE84E7QMSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z4 | |
Core Size | 32-Bit Tri-Core | |
Speed | 180MHz | |
Connectivity | CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | |
Peripherals | DMA | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 608K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 3.3V, 5V | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-eLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,91000 Kč | 662,91 Kč |
| 10 | 536,75100 Kč | 5 367,51 Kč |
| 25 | 505,23720 Kč | 12 630,93 Kč |
| 100 | 470,58620 Kč | 47 058,62 Kč |
| 250 | 454,07168 Kč | 113 517,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 444,12114 Kč | 222 060,57 Kč |
| Unit Price without VAT: | 662,91000 Kč |
|---|---|
| Unit Price with VAT: | 802,12110 Kč |






