


SPC58NE84E7QMSAR | |
|---|---|
DigiKey Part Number | 497-SPC58NE84E7QMSARTR-ND - Tape & Reel (TR) 497-SPC58NE84E7QMSARCT-ND - Cut Tape (CT) 497-SPC58NE84E7QMSARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC58NE84E7QMSAR |
Description | IC MCU 32BIT 6MB FLASH 176QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 180MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SPC58NE84E7QMSAR Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256K x 8 |
Series | RAM Size 608K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.2V, 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, FlexRay, I2C, LINbus, SPI | Supplier Device Package 176-eLQFP (24x24) |
Peripherals DMA | Package / Case 176-LQFP Exposed Pad |
Number of I/O 64 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,89000 Kč | 684,89 Kč |
| 10 | 554,44300 Kč | 5 544,43 Kč |
| 25 | 521,87960 Kč | 13 046,99 Kč |
| 100 | 495,59340 Kč | 49 559,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 458,75092 Kč | 229 375,46 Kč |
| Unit Price without VAT: | 684,89000 Kč |
|---|---|
| Unit Price with VAT: | 828,71690 Kč |






