e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58EE80E7QMHAY

DigiKey Part Number
497-SPC58EE80E7QMHAY-ND
Manufacturer
Manufacturer Product Number
SPC58EE80E7QMHAY
Description
IC MCU 32BIT 4MB FLASH 176QFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC58EE80E7QMHAY Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256K x 8
Series
RAM Size
768K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.2V, 3.3V, 5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
e200z4
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
180MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Supplier Device Package
176-eLQFP (24x24)
Peripherals
DMA
Package / Case
176-LQFP Exposed Pad
Number of I/O
64
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1593,96000 Kč593,96 Kč
10478,78000 Kč4 787,80 Kč
25450,00320 Kč11 250,08 Kč
100418,38010 Kč41 838,01 Kč
400396,95630 Kč158 782,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:593,96000 Kč
Unit Price with VAT:718,69160 Kč