e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24)
176 LQFP
SPC58 : Scalable, Connected, and Secure Automotive MCUs

SPC584B70E7NG00X

DigiKey Part Number
497-19521-2-ND - Tape & Reel (TR)
497-19521-1-ND - Cut Tape (CT)
497-19521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC584B70E7NG00X
Description
IC MCU 32BIT 2MB FLASH 176ELQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC584B70E7NG00X Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V, 1.14V ~ 1.26V
Part Status
Active
Data Converters
A/D 64 ch x 1x10b SAR, 3x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z420
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
120MHz
Qualification
AEC-Q100
Connectivity
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, WDT
Supplier Device Package
176-eLQFP (24x24)
Number of I/O
154
Package / Case
176-LQFP Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1353,50000 Kč353,50 Kč
10280,29800 Kč2 802,98 Kč
25261,99520 Kč6 549,88 Kč
100241,88420 Kč24 188,42 Kč
250240,77840 Kč60 194,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500226,52034 Kč113 260,17 Kč
Manufacturers Standard Package
Unit Price without VAT:353,50000 Kč
Unit Price with VAT:427,73500 Kč