



SPC584B70E5EHC0X | |
|---|---|
DigiKey Part Number | 497-19520-2-ND - Tape & Reel (TR) 497-19520-1-ND - Cut Tape (CT) 497-19520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E5EHC0X |
Description | IC MCU 32BIT 2MB FLASH 144ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC584B70E5EHC0X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z420 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V, 1.14V ~ 1.26V | |
Data Converters | A/D 64 ch x 1x10b SAR, 3x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (20x20) | |
Package / Case | 144-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,16000 Kč | 368,16 Kč |
| 10 | 292,61600 Kč | 2 926,16 Kč |
| 25 | 273,71720 Kč | 6 842,93 Kč |
| 100 | 252,95360 Kč | 25 295,36 Kč |
| 250 | 243,05760 Kč | 60 764,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 233,66158 Kč | 186 929,26 Kč |
| Unit Price without VAT: | 368,16000 Kč |
|---|---|
| Unit Price with VAT: | 445,47360 Kč |






