



SPC584B70E5EHC0X | |
|---|---|
DigiKey Part Number | 497-19520-2-ND - Tape & Reel (TR) 497-19520-1-ND - Cut Tape (CT) 497-19520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC584B70E5EHC0X |
Description | IC MCU 32BIT 2MB FLASH 144ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z420 SPC58 4B-Line Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC584B70E5EHC0X Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V, 1.14V ~ 1.26V |
Part Status Active | Data Converters A/D 64 ch x 1x10b SAR, 3x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor e200z420 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, POR, WDT | Supplier Device Package 144-TQFP (20x20) |
Number of I/O 124 | Package / Case 144-TQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,36000 Kč | 379,36 Kč |
| 10 | 301,50800 Kč | 3 015,08 Kč |
| 25 | 282,03320 Kč | 7 050,83 Kč |
| 100 | 260,64160 Kč | 26 064,16 Kč |
| 250 | 260,15316 Kč | 65 038,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 240,76268 Kč | 192 610,14 Kč |
| Unit Price without VAT: | 379,36000 Kč |
|---|---|
| Unit Price with VAT: | 459,02560 Kč |






