STM32F303ZET7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC56EL60L5CBFQR

DigiKey Part Number
SPC56EL60L5CBFQR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC56EL60L5CBFQR
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4d SPC56xL Microcontroller IC 32-Bit Dual-Core 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC56EL60L5CBFQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d
Core Size
32-Bit Dual-Core
Speed
120MHz
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
96
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.63V
Data Converters
A/D 32x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500193,83008 Kč96 915,04 Kč
Manufacturers Standard Package
Unit Price without VAT:193,83008 Kč
Unit Price with VAT:234,53440 Kč