e200z4 SPC56 Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC564A70L7CFAR

DigiKey Part Number
SPC564A70L7CFAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC564A70L7CFAR
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 SPC56 Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SPC564A70L7CFAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Part Status
Active
Data Converters
A/D 34x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
176-LQFP (24x24)
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI
Package / Case
176-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
150
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500291,04852 Kč145 524,26 Kč
Manufacturers Standard Package
Unit Price without VAT:291,04852 Kč
Unit Price with VAT:352,16871 Kč