
SPC560P50L5CEFAR | |
|---|---|
DigiKey Part Number | 497-11616-2-ND - Tape & Reel (TR) 497-11616-1-ND - Cut Tape (CT) 497-11616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC560P50L5CEFAR |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z0h SPC56 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SPC560P50L5CEFAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 107 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 26x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 149,98900 Kč | 1 499,89 Kč |
| 25 | 139,29240 Kč | 3 482,31 Kč |
| 100 | 127,52930 Kč | 12 752,93 Kč |
| 250 | 121,92196 Kč | 30 480,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,03116 Kč | 52 515,58 Kč |
| 1 000 | 102,51224 Kč | 102 512,24 Kč |
| 1 500 | 101,25137 Kč | 151 877,05 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |






