SPC560D30L1B4E0X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 247,58873 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 234,73104 Kč
Datasheet
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
64 LQFP

SPC560D30L1B4E0X

DigiKey Part Number
497-19300-2-ND - Tape & Reel (TR)
497-19300-1-ND - Cut Tape (CT)
497-19300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC560D30L1B4E0X
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC560D30L1B4E0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1087,98200 Kč879,82 Kč
2581,16160 Kč2 029,04 Kč
10073,66100 Kč7 366,10 Kč
25070,08712 Kč17 521,78 Kč
50069,84396 Kč34 921,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,61512 Kč63 615,12 Kč
2 00062,21183 Kč124 423,66 Kč
3 00061,50923 Kč184 527,69 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč