SPC560D30L1B4E0X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 236,38255 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 224,10672 Kč
Datasheet
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP
64 LQFP

SPC560D30L1B4E0X

DigiKey Part Number
497-19300-2-ND - Tape & Reel (TR)
497-19300-1-ND - Cut Tape (CT)
497-19300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPC560D30L1B4E0X
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z0h SPC56 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SPC560D30L1B4E0X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0h
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,14000 Kč111,14 Kč
1084,81000 Kč848,10 Kč
2578,23040 Kč1 955,76 Kč
10071,00380 Kč7 100,38 Kč
25067,55788 Kč16 889,47 Kč
50065,48150 Kč32 740,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,77266 Kč63 772,66 Kč
2 00062,36589 Kč124 731,78 Kč
3 00061,66155 Kč184 984,65 Kč
Manufacturers Standard Package
Unit Price without VAT:111,14000 Kč
Unit Price with VAT:134,47940 Kč