
SMTPA62 | |
|---|---|
DigiKey Part Number | 497-6526-2-ND - Tape & Reel (TR) 497-6526-1-ND - Cut Tape (CT) 497-6526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTPA62 |
Description | THYRISTOR 62V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMTPA62 Models |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 82V | Package / Case DO-214AA, SMB |
Voltage - Off State 62V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 500 | 6,11630 Kč | 3 058,15 Kč |
| 1 000 | 5,51785 Kč | 5 517,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86977 Kč | 12 174,42 Kč |
| 5 000 | 4,46896 Kč | 22 344,80 Kč |
| 7 500 | 4,26469 Kč | 31 985,17 Kč |
| 12 500 | 4,03523 Kč | 50 440,38 Kč |
| 17 500 | 3,89933 Kč | 68 238,27 Kč |
| 25 000 | 3,76728 Kč | 94 182,00 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |









