
SMCJ170A-TR | |
|---|---|
DigiKey Part Number | 497-19632-2-ND - Tape & Reel (TR) 497-19632-1-ND - Cut Tape (CT) 497-19632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170A-TR |
Description | TVS DIODE 170VWM 353VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 353V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170A-13-F | Diodes Incorporated | 2 672 | SMCJ170A-FDICT-ND | 21,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,12730 Kč | 1 012,73 Kč |
| 500 | 7,83268 Kč | 3 916,34 Kč |
| 1 000 | 7,09354 Kč | 7 093,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,29318 Kč | 15 732,95 Kč |
| 5 000 | 5,79830 Kč | 28 991,50 Kč |
| 7 500 | 5,54622 Kč | 41 596,65 Kč |
| 12 500 | 5,26299 Kč | 65 787,38 Kč |
| 17 500 | 5,09528 Kč | 89 167,40 Kč |
| 25 000 | 4,93229 Kč | 123 307,25 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

