


SMC30J24A | |
|---|---|
DigiKey Part Number | 497-12213-2-ND - Tape & Reel (TR) 497-12213-1-ND - Cut Tape (CT) 497-12213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J24A Models |
Category | Current - Peak Pulse (10/1000µs) 77A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A | Bourns Inc. | 6 689 | 5.0SMDJ24ABBCT-ND | 52,56000 Kč | Similar |
| SMCJ24A-Q | Bourns Inc. | 16 407 | 118-SMCJ24A-QCT-ND | 25,24000 Kč | Similar |
| SMLJ24A-R | Bourns Inc. | 3 000 | 118-SMLJ24A-RCT-ND | 35,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 25,90300 Kč | 259,03 Kč |
| 100 | 17,40810 Kč | 1 740,81 Kč |
| 500 | 13,76296 Kč | 6 881,48 Kč |
| 1 000 | 12,59047 Kč | 12 590,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,32162 Kč | 28 304,05 Kč |
| 5 000 | 10,53762 Kč | 52 688,10 Kč |
| 7 500 | 10,13833 Kč | 76 037,48 Kč |
| 12 500 | 9,68983 Kč | 121 122,88 Kč |
| 17 500 | 9,53618 Kč | 166 883,15 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

