New at DigiKey
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ24A-R

DigiKey Part Number
118-SMLJ24A-RTR-ND - Tape & Reel (TR)
118-SMLJ24A-RCT-ND - Cut Tape (CT)
118-SMLJ24A-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ24A-R
Description
3KW TRANSIENT VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1022,33600 Kč223,36 Kč
10014,89710 Kč1 489,71 Kč
50011,70410 Kč5 852,05 Kč
1 00010,67635 Kč10 676,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,37142 Kč28 114,26 Kč
6 0008,71465 Kč52 287,90 Kč
9 0008,38016 Kč75 421,44 Kč
15 0008,00445 Kč120 066,75 Kč
21 0007,82081 Kč164 237,01 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč