SMC30J22A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 745
Unit Price: 32,34000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 6 000
Unit Price: 5,95867 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 35,49000 Kč
Datasheet
35.5V Clamp 85A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 85A Ipp Tvs Diode Surface Mount SMC
DO-214AB (SMC)

SMC30J22A

DigiKey Part Number
497-12211-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC30J22A
Description
TVS DIODE 22VWM 35.5VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.5V Clamp 85A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
85A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,55460 Kč26 386,50 Kč
5 0009,82370 Kč49 118,50 Kč
7 5009,60135 Kč72 010,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,55460 Kč
Unit Price with VAT:12,77107 Kč