


SMDJ22A | |
|---|---|
DigiKey Part Number | 283-SMDJ22ATR-ND - Tape & Reel (TR) 283-SMDJ22ACT-ND - Cut Tape (CT) 283-SMDJ22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ22A |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95867 Kč | 17 876,01 Kč |
| 6 000 | 5,50053 Kč | 33 003,18 Kč |
| 9 000 | 5,26716 Kč | 47 404,44 Kč |
| 15 000 | 5,00496 Kč | 75 074,40 Kč |
| 21 000 | 4,84970 Kč | 101 843,70 Kč |
| 30 000 | 4,72455 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 5,95867 Kč |
|---|---|
| Unit Price with VAT: | 7,20999 Kč |

