
SMBJ26A-TR | |
---|---|
DigiKey Part Number | 497-7451-2-ND - Tape & Reel (TR) 497-7451-1-ND - Cut Tape (CT) 497-7451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-TR |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 4,49900 Kč | 44,99 Kč |
100 | 3,14530 Kč | 314,53 Kč |
500 | 2,87454 Kč | 1 437,27 Kč |
1 000 | 2,33921 Kč | 2 339,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,91120 Kč | 4 778,00 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |