
SMAJ26A-TR | |
|---|---|
DigiKey Part Number | 497-15656-2-ND - Tape & Reel (TR) 497-15656-1-ND - Cut Tape (CT) 497-15656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26A-TR |
Description | TVS DIODE 26VWM 53.5VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 43A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J26A-E3/61 | Vishay General Semiconductor - Diodes Division | 2 913 | 112-SMA5J26A-E3/61CT-ND | 15,12000 Kč | Similar |
| SMAJ26A | Bourns Inc. | 10 756 | SMAJ26ABCT-ND | 10,92000 Kč | Similar |
| SMAJ26A-13-F | Diodes Incorporated | 712 580 | SMAJ26A-FDICT-ND | 10,50000 Kč | Similar |
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3 199 | SMAJ26A-E3/5AGICT-ND | 10,92000 Kč | Similar |
| SMAJ26A-E3/61 | Vishay General Semiconductor - Diodes Division | 1 226 | SMAJ26A-E3/61GICT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08780 Kč | 508,78 Kč |
| 500 | 3,83676 Kč | 1 918,38 Kč |
| 1 000 | 3,43233 Kč | 3 432,33 Kč |
| 2 000 | 3,09185 Kč | 6 183,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72277 Kč | 13 613,85 Kč |
| 10 000 | 2,49448 Kč | 24 944,80 Kč |
| 15 000 | 2,37818 Kč | 35 672,70 Kč |
| 25 000 | 2,24748 Kč | 56 187,00 Kč |
| 35 000 | 2,17009 Kč | 75 953,15 Kč |
| 50 000 | 2,09487 Kč | 104 743,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


