
SMBJ10A-TR | |
|---|---|
DigiKey Part Number | 497-6995-2-ND - Tape & Reel (TR) 497-6995-1-ND - Cut Tape (CT) 497-6995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-TR |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 37A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ10A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 37A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ10A_R1_00001 | Panjit International Inc. | 606 | 3757-P6SMBJ10A_R1_00001CT-ND | 13,86000 Kč | Similar |
| SMBJ10A | Taiwan Semiconductor Corporation | 8 083 | SMBJ10AFSCT-ND | 13,23000 Kč | Similar |
| SMBJ10A | Eaton - Electronics Division | 5 214 | 283-SMBJ10ACT-ND | 9,66000 Kč | Similar |
| SMBJ10A | Littelfuse Inc. | 33 420 | SMBJ10ALFCT-ND | 10,50000 Kč | Similar |
| SMBJ10A/TR13 | YAGEO | 2 968 | 13-SMBJ10A/TR13CT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 3,98374 Kč | 1 991,87 Kč |
| 1 000 | 3,56609 Kč | 3 566,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00062 Kč | 7 501,55 Kč |
| 5 000 | 2,72886 Kč | 13 644,30 Kč |
| 7 500 | 2,59031 Kč | 19 427,33 Kč |
| 12 500 | 2,43461 Kč | 30 432,63 Kč |
| 17 500 | 2,34238 Kč | 40 991,65 Kč |
| 25 000 | 2,25274 Kč | 56 318,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

