
SMAJ18CA-TR | |
|---|---|
DigiKey Part Number | 497-7446-2-ND - Tape & Reel (TR) 497-7446-1-ND - Cut Tape (CT) 497-7446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA-TR |
Description | TVS DIODE 18VWM 39.3VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 59A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T21CAY | STMicroelectronics | 3 276 | 497-10911-1-ND | 33,60000 Kč | Direct |
| SMAJ18CA | Eaton - Electronics Division | 8 900 | 283-SMAJ18CACT-ND | 7,98000 Kč | Similar |
| SMAJ18CA | Bourns Inc. | 7 157 | SMAJ18CABCT-ND | 12,18000 Kč | Similar |
| SMAJ18CA | Taiwan Semiconductor Corporation | 7 140 | 1801-SMAJ18CACT-ND | 11,34000 Kč | Similar |
| SMAJ18CA | Littelfuse Inc. | 24 786 | SMAJ18CALFCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,05786 Kč | 4 057,86 Kč |
| 2 000 | 3,66583 Kč | 7 331,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,24108 Kč | 16 205,40 Kč |
| 10 000 | 2,97850 Kč | 29 785,00 Kč |
| 15 000 | 2,84471 Kč | 42 670,65 Kč |
| 25 000 | 2,69437 Kč | 67 359,25 Kč |
| 35 000 | 2,60536 Kč | 91 187,60 Kč |
| 50 000 | 2,51886 Kč | 125 943,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


