39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T21CAY

DigiKey Part Number
497-10911-2-ND - Tape & Reel (TR)
497-10911-1-ND - Cut Tape (CT)
497-10911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T21CAY
Description
TVS DIODE 18VWM 39.3VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T21CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
39.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ18CA-TRSTMicroelectronics4 949497-7446-1-ND15,12000 KčDirect
SMAJ18CABourns Inc.7 157SMAJ18CABCT-ND12,18000 KčSimilar
SMAJ18CATaiwan Semiconductor Corporation7 1401801-SMAJ18CACT-ND11,34000 KčSimilar
SMAJ18CA R3GTaiwan Semiconductor Corporation3 598SMAJ18CAR3GTR-ND0,00000 KčSimilar
SMAJ18CA-E3/5AVishay General Semiconductor - Diodes Division6 240SMAJ18CA-E3/5AGICT-ND11,76000 KčSimilar
In-Stock: 3 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,27100 Kč212,71 Kč
10014,14430 Kč1 414,43 Kč
50011,08610 Kč5 543,05 Kč
1 00010,10151 Kč10 101,51 Kč
2 0009,27356 Kč18 547,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,37753 Kč41 887,65 Kč
10 0007,82396 Kč78 239,60 Kč
15 0007,54210 Kč113 131,50 Kč
25 0007,30468 Kč182 617,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč