


SMA6J33A-TR | |
|---|---|
DigiKey Part Number | 497-5932-2-ND - Tape & Reel (TR) 497-5932-1-ND - Cut Tape (CT) 497-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J33A-TR |
Description | TVS DIODE 33VWM 60.8VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J33A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 57A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 60.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33A | Bourns Inc. | 39 790 | SMAJ33ABCT-ND | 0,52000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 $ | 0,95 $ |
| 10 | 0,59300 $ | 5,93 $ |
| 100 | 0,38440 $ | 38,44 $ |
| 500 | 0,29474 $ | 147,37 $ |
| 1 000 | 0,26584 $ | 265,84 $ |
| 2 000 | 0,24150 $ | 483,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21515 $ | 1 075,75 $ |
| 10 000 | 0,19887 $ | 1 988,70 $ |
| 15 000 | 0,19057 $ | 2 858,55 $ |
| 25 000 | 0,18125 $ | 4 531,25 $ |
| 35 000 | 0,17573 $ | 6 150,55 $ |
| 50 000 | 0,17037 $ | 8 518,50 $ |
| Unit Price without VAT: | 0,95000 $ |
|---|---|
| Unit Price with VAT: | 1,14950 $ |

