


SMA6J28A-TR | |
|---|---|
DigiKey Part Number | 497-5931-2-ND - Tape & Reel (TR) 497-5931-1-ND - Cut Tape (CT) 497-5931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28A-TR |
Description | TVS DIODE 28VWM 51.6VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.6V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J28A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 68A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 51.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J28A-E3/61 | Vishay General Semiconductor - Diodes Division | 3 381 | 112-SMA6J28A-E3/61CT-ND | 11,55000 Kč | Direct |
| SMAJ28A | Bourns Inc. | 35 094 | SMAJ28ABCT-ND | 10,92000 Kč | Similar |
| SMAJ28A-E3/5A | Vishay General Semiconductor - Diodes Division | 4 637 | SMAJ28A-E3/5AGICT-ND | 10,92000 Kč | Similar |
| SMAJ28A-E3/61 | Vishay General Semiconductor - Diodes Division | 10 625 | SMAJ28A-E3/61GICT-ND | 10,92000 Kč | Similar |
| SMAJ28A-Q | Bourns Inc. | 18 263 | 118-SMAJ28A-QCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,33200 Kč | 833,20 Kč |
| 500 | 6,39600 Kč | 3 198,00 Kč |
| 1 000 | 5,77214 Kč | 5 772,14 Kč |
| 2 000 | 5,24677 Kč | 10 493,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,67806 Kč | 23 390,30 Kč |
| 10 000 | 4,32653 Kč | 43 265,30 Kč |
| 15 000 | 4,14747 Kč | 62 212,05 Kč |
| 25 000 | 3,94631 Kč | 98 657,75 Kč |
| 35 000 | 3,82720 Kč | 133 952,00 Kč |
| 50 000 | 3,71148 Kč | 185 574,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

