
SMAJ28A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ28A-E3/5AGITR-ND - Tape & Reel (TR) SMAJ28A-E3/5AGICT-ND - Cut Tape (CT) SMAJ28A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A-E3/5A |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33A | Taiwan Semiconductor Corporation | 5 280 | 1801-P4SMA33ACT-ND | 9,45000 Kč | Similar |
| P4SMA33AH | Taiwan Semiconductor Corporation | 4 045 | 1801-P4SMA33AHCT-ND | 9,45000 Kč | Similar |
| P4SMAJ28A_R1_00001 | Panjit International Inc. | 5 096 | 3757-P4SMAJ28A_R1_00001CT-ND | 6,09000 Kč | Similar |
| PTVS28VS1UR,115 | Nexperia USA Inc. | 4 885 | 1727-5869-1-ND | 12,18000 Kč | Similar |
| SMAJ28A-TR | STMicroelectronics | 7 091 | 497-12524-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28570 Kč | 428,57 Kč |
| 500 | 3,21228 Kč | 1 606,14 Kč |
| 1 000 | 2,86539 Kč | 2 865,39 Kč |
| 2 000 | 2,57310 Kč | 5 146,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,13751 Kč | 16 031,32 Kč |
| 15 000 | 1,96037 Kč | 29 405,55 Kč |
| 22 500 | 1,87011 Kč | 42 077,47 Kč |
| 37 500 | 1,76867 Kč | 66 325,12 Kč |
| 52 500 | 1,70862 Kč | 89 702,55 Kč |
| 75 000 | 1,65025 Kč | 123 768,75 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

