


SMA6J15CA-TR | |
|---|---|
DigiKey Part Number | 497-5922-2-ND - Tape & Reel (TR) 497-5922-1-ND - Cut Tape (CT) 497-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CA-TR |
Description | TVS DIODE 15VWM 27.7VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J15CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 123A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,99760 Kč | 899,76 Kč |
| 500 | 6,92682 Kč | 3 463,41 Kč |
| 1 000 | 6,25992 Kč | 6 259,92 Kč |
| 2 000 | 5,69844 Kč | 11 396,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,09050 Kč | 25 452,50 Kč |
| 10 000 | 4,71479 Kč | 47 147,90 Kč |
| 15 000 | 4,52342 Kč | 67 851,30 Kč |
| 25 000 | 4,30844 Kč | 107 711,00 Kč |
| 35 000 | 4,18120 Kč | 146 342,00 Kč |
| 50 000 | 4,07099 Kč | 203 549,50 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











