
SM6T27CAY | |
|---|---|
DigiKey Part Number | 497-10798-2-ND - Tape & Reel (TR) 497-10798-1-ND - Cut Tape (CT) 497-10798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CAY |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T27CAY Models |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA | Bourns Inc. | 3 600 | 118-P6SMB27CACT-ND | 12,81000 Kč | Similar |
| P6SMB27CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 374 | P6SMB27CA-E3/52GICT-ND | 13,44000 Kč | Similar |
| SM6T27CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3 200 | 112-SM6T27CA-E3/5BCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 100 | 16,17480 Kč | 1 617,48 Kč |
| 500 | 12,74620 Kč | 6 373,10 Kč |
| 1 000 | 11,64318 Kč | 11 643,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,44928 Kč | 26 123,20 Kč |
| 5 000 | 9,71158 Kč | 48 557,90 Kč |
| 7 500 | 9,33585 Kč | 70 018,88 Kč |
| 12 500 | 8,91382 Kč | 111 422,75 Kč |
| 17 500 | 8,66955 Kč | 151 717,12 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |

