
SM6T150A | |
|---|---|
DigiKey Part Number | 497-7429-2-ND - Tape & Reel (TR) 497-7429-1-ND - Cut Tape (CT) 497-7429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T150A |
Description | TVS DIODE 128VWM 207VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,56200 Kč | 45,62 Kč |
| 100 | 3,85560 Kč | 385,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,27031 Kč | 8 175,77 Kč |
| 5 000 | 3,23907 Kč | 16 195,35 Kč |
| 25 000 | 3,18582 Kč | 79 645,50 Kč |
| 62 500 | 3,15054 Kč | 196 908,75 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |





