Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2012GTA

DigiKey Part Number
ZXTP2012GTR-ND - Tape & Reel (TR)
ZXTP2012GCT-ND - Cut Tape (CT)
ZXTP2012GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2012GTA
Description
TRANS PNP 60V 5.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 243
Factory Stock: 475 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,68390 Kč1 468,39 Kč
50011,53462 Kč5 767,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,52126 Kč10 521,26 Kč
2 0009,66874 Kč19 337,48 Kč
3 0009,23443 Kč27 703,29 Kč
5 0008,74642 Kč43 732,10 Kč
7 0008,45751 Kč59 202,57 Kč
10 0008,17675 Kč81 767,50 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč