
SM6T12CA | |
|---|---|
DigiKey Part Number | 497-7428-2-ND - Tape & Reel (TR) 497-7428-1-ND - Cut Tape (CT) 497-7428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12CA |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T12CA Models |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA | Littelfuse Inc. | 32 653 | P6SMB12CALFCT-ND | 7,98000 Kč | Direct |
| P6SMB12CA | Bourns Inc. | 3 961 | P6SMB12CABBCT-ND | 12,81000 Kč | Direct |
| P6SMBJ10CA | Diotec Semiconductor | 2 800 | 4878-P6SMBJ10CACT-ND | 7,35000 Kč | Similar |
| SMBJ10CA | Littelfuse Inc. | 34 196 | SMBJ10CALFCT-ND | 10,92000 Kč | Similar |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 317 | SMBJ12CAFSCT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 500 | 4,37388 Kč | 2 186,94 Kč |
| 1 000 | 3,92159 Kč | 3 921,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43124 Kč | 8 578,10 Kč |
| 5 000 | 3,12786 Kč | 15 639,30 Kč |
| 7 500 | 2,97323 Kč | 22 299,22 Kč |
| 12 500 | 2,79945 Kč | 34 993,12 Kč |
| 17 500 | 2,69653 Kč | 47 189,28 Kč |
| 25 000 | 2,59650 Kč | 64 912,50 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




