STPS5H100AFY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6F12AY

DigiKey Part Number
497-SM6F12AYTR-ND - Tape & Reel (TR)
497-SM6F12AYCT-ND - Cut Tape (CT)
497-SM6F12AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6F12AY
Description
TVS DIODE 12VWM 25.3V SOD128FLAT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25.3V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat
Datasheet
 Datasheet
EDA/CAD Models
SM6F12AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25.3V
Current - Peak Pulse (10/1000µs)
157A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
107,28300 Kč72,83 Kč
1004,94680 Kč494,68 Kč
5003,87320 Kč1 936,60 Kč
1 0003,32590 Kč3 325,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52600 Kč7 578,00 Kč
6 0002,51548 Kč15 092,88 Kč
9 0002,50495 Kč22 544,55 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč