
8600-0-05-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 8600-005150000030-ND |
Manufacturer | |
Manufacturer Product Number | 8600-0-05-15-00-00-03-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.035" (0.89mm) Square | |
Length - Above Flange | 0.364" (9.25mm) | |
Length - Below Flange | 0.060" (1.52mm) | |
Length - Overall | 0.460" (11.68mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,00000 Kč | 20,00 Kč |
10 | 17,06000 Kč | 170,60 Kč |
25 | 15,98920 Kč | 399,73 Kč |
50 | 15,22680 Kč | 761,34 Kč |
100 | 14,49770 Kč | 1 449,77 Kč |
250 | 13,58864 Kč | 3 397,16 Kč |
500 | 12,93918 Kč | 6 469,59 Kč |
1 000 | 12,32115 Kč | 12 321,15 Kč |
3 000 | 11,40227 Kč | 34 206,81 Kč |
Unit Price without VAT: | 20,00000 Kč |
---|---|
Unit Price with VAT: | 24,20000 Kč |