
SM50T47AY | |
|---|---|
DigiKey Part Number | 497-SM50T47AYTR-ND - Tape & Reel (TR) 497-SM50T47AYCT-ND - Cut Tape (CT) 497-SM50T47AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM50T47AY |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V (Max) | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 78A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 Kč | 32,49 Kč |
| 10 | 23,76700 Kč | 237,67 Kč |
| 25 | 21,57160 Kč | 539,29 Kč |
| 100 | 19,16980 Kč | 1 916,98 Kč |
| 250 | 18,02212 Kč | 4 505,53 Kč |
| 500 | 17,33098 Kč | 8 665,49 Kč |
| 1 000 | 16,76169 Kč | 16 761,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,16100 Kč | 40 402,50 Kč |
| 5 000 | 15,79889 Kč | 78 994,45 Kč |
| 7 500 | 15,61758 Kč | 117 131,85 Kč |
| 12 500 | 15,41672 Kč | 192 709,00 Kč |
| Unit Price without VAT: | 32,49000 Kč |
|---|---|
| Unit Price with VAT: | 39,31290 Kč |




