Similar
Similar
Similar
Similar

SM4T7V6AY | |
|---|---|
DigiKey Part Number | 497-11799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4T7V6AY |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T7V6AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.2V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 160A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,45851 Kč | 22 292,55 Kč |
| 10 000 | 4,12552 Kč | 41 255,20 Kč |
| 15 000 | 3,95590 Kč | 59 338,50 Kč |
| 25 000 | 3,81114 Kč | 95 278,50 Kč |
| Unit Price without VAT: | 4,45851 Kč |
|---|---|
| Unit Price with VAT: | 5,39480 Kč |





