11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L6.5A

DigiKey Part Number
F6173TR-ND - Tape & Reel (TR)
F6173CT-ND - Cut Tape (CT)
F6173DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L6.5A
Description
TVS DIODE 6.5VWM 11.2VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L6.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26554 Kč9 796,62 Kč
6 0002,99099 Kč17 945,94 Kč
9 0002,85106 Kč25 659,54 Kč
15 0002,75599 Kč41 339,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,65100 Kč86,51 Kč
1005,56870 Kč556,87 Kč
5004,23908 Kč2 119,54 Kč
1 0003,81051 Kč3 810,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,18600 Kč618,60 Kč
5004,71028 Kč2 355,14 Kč
1 0004,23404 Kč4 234,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč