
SM4T47CAY | |
---|---|
DigiKey Part Number | 497-10927-2-ND - Tape & Reel (TR) 497-10927-1-ND - Cut Tape (CT) 497-10927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T47CAY |
Description | TVS DIODE 40VWM 84VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T47CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 84V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 7,24626 Kč | 36 231,30 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |