
SM4T47AY | |
|---|---|
DigiKey Part Number | 497-10926-2-ND - Tape & Reel (TR) 497-10926-1-ND - Cut Tape (CT) 497-10926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T47AY |
Description | TVS DIODE 40VWM 84VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T47AY Models |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 84V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40A/TR13 | YAGEO | 3 115 | 13-SMAJ40A/TR13CT-ND | 3,15000 Kč | Similar |
| SMAJ40A/TR7 | YAGEO | 2 999 | 13-SMAJ40A/TR7CT-ND | 7,77000 Kč | Similar |
| SMAJ40AH | Eaton - Electronics Division | 4 786 | 283-SMAJ40AHCT-ND | 8,82000 Kč | Similar |
| TPSMA6L40A | Littelfuse Inc. | 15 511 | F6164CT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 13,66130 Kč | 1 366,13 Kč |
| 500 | 10,69302 Kč | 5 346,51 Kč |
| 1 000 | 9,73740 Kč | 9 737,40 Kč |
| 2 000 | 8,93339 Kč | 17 866,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,06344 Kč | 40 317,20 Kč |
| 10 000 | 7,52594 Kč | 75 259,40 Kč |
| 15 000 | 7,25226 Kč | 108 783,90 Kč |
| 25 000 | 6,98708 Kč | 174 677,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


