
SMAJ40A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40A/TR13CT-ND - Cut Tape (CT) 13-SMAJ40A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40A/TR7 | YAGEO | 2 999 | 13-SMAJ40A/TR7CT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 100 | 1,54550 Kč | 154,55 Kč |
| 250 | 1,41192 Kč | 352,98 Kč |
| 500 | 1,33002 Kč | 665,01 Kč |
| 1 000 | 1,26324 Kč | 1 263,24 Kč |
| 2 500 | 1,19252 Kč | 2 981,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25085 Kč | 6 254,25 Kč |
| 10 000 | 1,13192 Kč | 11 319,20 Kč |
| 15 000 | 1,07126 Kč | 16 068,90 Kč |
| 25 000 | 1,00307 Kč | 25 076,75 Kč |
| 35 000 | 0,96269 Kč | 33 694,15 Kč |
| 50 000 | 0,92342 Kč | 46 171,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

