69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T39CAY

DigiKey Part Number
497-10925-2-ND - Tape & Reel (TR)
497-10925-1-ND - Cut Tape (CT)
497-10925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T39CAY
Description
TVS DIODE 33VWM 69.7VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T39CAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ33CABourns Inc.12 096SMAJ33CABCT-ND12,18000 KčSimilar
SMAJ33CA-13-FDiodes Incorporated312 199SMAJ33CA-FDICT-ND11,55000 KčSimilar
SMAJ33CA-E3/5AVishay General Semiconductor - Diodes Division41 177SMAJ33CA-E3/5AGICT-ND11,76000 KčSimilar
SMAJ33CA-E3/61Vishay General Semiconductor - Diodes Division76 750SMAJ33CA-E3/61GICT-ND11,76000 KčSimilar
SMAJ33CA-QBourns Inc.14 892SMAJ33CA-QCT-ND13,44000 KčSimilar
In-Stock: 5 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1022,53100 Kč225,31 Kč
10015,01990 Kč1 501,99 Kč
50011,80004 Kč5 900,02 Kč
1 00010,76420 Kč10 764,20 Kč
2 0009,89279 Kč19 785,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,95002 Kč44 750,10 Kč
10 0008,36762 Kč83 676,20 Kč
15 0008,07106 Kč121 065,90 Kč
25 0007,88737 Kč197 184,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč