



SMAJ33CA-Q | |
|---|---|
DigiKey Part Number | SMAJ33CA-QTR-ND - Tape & Reel (TR) SMAJ33CA-QCT-ND - Cut Tape (CT) SMAJ33CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.5A |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| 2 000 | 3,22036 Kč | 6 440,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83864 Kč | 14 193,20 Kč |
| 10 000 | 2,60256 Kč | 26 025,60 Kč |
| 15 000 | 2,48229 Kč | 37 234,35 Kč |
| 25 000 | 2,34711 Kč | 58 677,75 Kč |
| 35 000 | 2,26708 Kč | 79 347,80 Kč |
| 50 000 | 2,18931 Kč | 109 465,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










