69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T39AY

DigiKey Part Number
497-10924-2-ND - Tape & Reel (TR)
497-10924-1-ND - Cut Tape (CT)
497-10924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T39AY
Description
TVS DIODE 33VWM 69.7VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.7V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T39AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ33ABourns Inc.33 684SMAJ33ABCT-ND10,84000 KčSimilar
In-Stock: 5 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,33000 Kč32,33 Kč
1020,43800 Kč204,38 Kč
10013,56860 Kč1 356,86 Kč
50010,62046 Kč5 310,23 Kč
1 0009,67132 Kč9 671,32 Kč
2 0008,87277 Kč17 745,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,00872 Kč40 043,60 Kč
10 0007,47486 Kč74 748,60 Kč
15 0007,20304 Kč108 045,60 Kč
25 0006,93967 Kč173 491,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,33000 Kč
Unit Price with VAT:39,11930 Kč